Quasar Remote Controls RFM12B-868-D technical specifications.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Max Frequency | 868MHz |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls RFM12B-868-D to view detailed technical specifications.
No datasheet is available for this part.