Rf Module, Transceiver, Fsk, Ism Band, 868MHZ, SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Interface | SPI |
| Max Frequency | 868MHz |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Supply Current | 23mA |
| RoHS | Compliant |