Transceiver RF 868 MHz FSK, SMD, -121/20 dBm, 16 x 16 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Interface | SPI |
| Max Frequency | 868MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Supply Current | 85mA |
| RoHS | Compliant |