Rf Mod, Tx, Fsk / Gfsk / Ook, 868MHZ
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 868MHz |
| Interface | SPI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| RoHS | Compliant |