Quasar Remote Controls RFM70-D technical specifications.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Reach SVHC Compliant | No |
| Sensitivity | -85dBm |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls RFM70-D to view detailed technical specifications.
No datasheet is available for this part.