Quest CAD-1000 technical specifications.
| Body Material | Brass |
| Gender | Female |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Quest CAD-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
