
Conn 1/4" Stereo Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Quest CAU-1024 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Quest CAU-1024 to view detailed technical specifications.
No datasheet is available for this part.
