Conn 3.5MM Mono Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Quest CAU-1031 technical specifications.
| Type | 3.5MM Mono Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Quest CAU-1031 to view detailed technical specifications.
No datasheet is available for this part.