Conn Mini DIN Connector PL 4 POS ST Cable Mount 4 Terminal 1 Port
Quest CAU-2101 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Quest CAU-2101 to view detailed technical specifications.
No datasheet is available for this part.