Quest CAU-4103 technical specifications.
| Type | S-VHS MINI DIN-RCA Coupler |
| Gender | (F/F/F)/(F/F/F) |
| Number of Contacts | (4/2/2)/(4/2/2) |
| Body Orientation | Straight |
| Number of Ports | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Quest CAU-4103 to view detailed technical specifications.
No datasheet is available for this part.