Quest CBB-3214 technical specifications.
| Gender | Male |
| Impedance | 75R |
| Orientation | Straight |
| Resistance | 75R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CBB-3214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.