Quest CBN-2110 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CBN-2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
