Quest CBN-3214 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Orientation | Straight |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CBN-3214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.