Quest CBN-4032 technical specifications.
| Gender | Female |
| Mount | Bulkhead |
| Orientation | Straight |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Quest CBN-4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
