Quest CBN-6110 technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Quest CBN-6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.