Quest CFC-1111 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CFC-1111 to view detailed technical specifications.
No datasheet is available for this part.