Quest CNC-3112 technical specifications.
| Contact Plating | Brass |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CNC-3112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
