Quest CNC-6223 technical specifications.
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Quest CNC-6223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
