Quest DSC-1125 technical specifications.
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Quest DSC-1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.