Quest DSC-1237 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Quest DSC-1237 to view detailed technical specifications.
No datasheet is available for this part.