Quest DSC-2225 technical specifications.
| Gender | Female |
| Length | 3m |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest DSC-2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
