Quest DSC-3109 technical specifications.
| Gender | Male |
| Length | 3m |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Quest DSC-3109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
