Quest FCD-62414 technical specifications.
| Color | White |
| Material | PVC, Polyvinylchloride |
| Series | RS120 |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Quest FCD-62414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.