Raceway cover; PVC; 1/2 in. x 6 ft.; White; Fits 647-0607
Quest FCL-21614 technical specifications.
| Color | White |
| Length | 6foot |
| Material | PVC |
| Series | CoverLid® |
| RoHS | Compliant |
Download the complete datasheet for Quest FCL-21614 to view detailed technical specifications.
No datasheet is available for this part.