
Raceway cover; PVC; 1 in. x 6 ft.; Beige; Fits 647-0610
Quest FCL-22624 technical specifications.
| Color | Beige |
| Length | 6foot |
| Material | PVC |
| Series | CoverLid® |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Quest FCL-22624 to view detailed technical specifications.
No datasheet is available for this part.