
Raceway cover; PVC; 1-1/2 in. x 6 ft.; White; Fits 647-0611
Quest FCL-23614 technical specifications.
| Package/Case | 0611 |
| Color | White |
| Length | 6foot |
| Material | PVC |
| Series | CoverLid® |
| RoHS | Compliant |
Download the complete datasheet for Quest FCL-23614 to view detailed technical specifications.
No datasheet is available for this part.