Quest FCL-23624 technical specifications.
| Package/Case | 0612 |
| Color | Beige |
| Length | 6foot |
| Material | PVC |
| Series | CoverLid® |
| RoHS | Compliant |
Download the complete datasheet for Quest FCL-23624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
