Quest FEC-72424 technical specifications.
| Color | Beige |
| Material | PVC, Polyvinylchloride |
| Series | FEC |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Quest FEC-72424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.