
Quest FIC-42424 technical specifications.
| Color | Beige |
| Material | PVC, Polyvinylchloride |
| Series | FIC |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Quest FIC-42424 to view detailed technical specifications.
No datasheet is available for this part.
