Quest FOC-52414 technical specifications.
| Color | White |
| Material | PVC, Polyvinylchloride |
| Series | FOC |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Quest FOC-52414 to view detailed technical specifications.
No datasheet is available for this part.