Quest FWH-12604 technical specifications.
| Color | White |
| Length | 6foot |
| Material | PVC, Polyvinylchloride |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Quest FWH-12604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.