Quest FWH-13614 technical specifications.
| Color | White |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Adhesive |
| Series | WireHider® |
| RoHS | Compliant |
Download the complete datasheet for Quest FWH-13614 to view detailed technical specifications.
No datasheet is available for this part.