Quest NBW-1152 technical specifications.
| Color | Blue |
| Mount | Cable |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Quest NBW-1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
