
Quest NKJ-4601 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Quest NKJ-4601 to view detailed technical specifications.
No datasheet is available for this part.