
Quest NKJ-6008 technical specifications.
| Exterior Housing Material | PC |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Primary Type | MODULAR |
| Series | NKJ |
| RoHS | Not Compliant |
Download the complete datasheet for Quest NKJ-6008 to view detailed technical specifications.
No datasheet is available for this part.
