Quest NPC-1125 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 1.52m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Quest NPC-1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
