Quest NPC-1150 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest NPC-1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.