Quest NPC-1305 technical specifications.
| Approvals | UL |
| Color | Red |
| Gender | Male |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Quest NPC-1305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
