Quest NPC-6205 technical specifications.
| Approvals | UL |
| Color | Blue |
| Length | 1m |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest NPC-6205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
