
Cable Assembly Patch Cord 4.572m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Quest NPC-6815 technical specifications.
| Approvals | UL |
| Color | White |
| Length | 4.57m |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest NPC-6815 to view detailed technical specifications.
No datasheet is available for this part.
