Quest NPP-2048 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Rack |
| Number of Ports | 48 |
| RoHS | Compliant |
Download the complete datasheet for Quest NPP-2048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
