
Conn Surface Box F ST Cable Mount 2 Port Bag
Quest NSB-5220 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | ABS |
| Mount | Cable |
| Number of Ports | 2 |
| Orientation | Straight |
| Series | NSB |
| RoHS | Compliant |
Download the complete datasheet for Quest NSB-5220 to view detailed technical specifications.
No datasheet is available for this part.
