Quest TFC-4035 technical specifications.
| Type | Coaxial |
| Application | 0.096/0.41/0.475 HEX |
| Cable Type | RG6, RG11 |
| Actuation | Manual |
| RoHS | Not Compliant |
Download the complete datasheet for Quest TFC-4035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.