CHISEL TIP 5MM FOR QUICK 3205
Quick 500-5D technical specifications.
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.002lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Quick 500-5D to view detailed technical specifications.
No datasheet is available for this part.