SINGLE NOZZLE FOR 861 856 855 712 713 SERIES
Quick NK1130 technical specifications.
| Height | 2.5inch |
| Length | 2.5inch |
| Weight | 0.002lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Quick NK1130 to view detailed technical specifications.
No datasheet is available for this part.