Quick NK3265 technical specifications.
| Package/Case | QFP |
| Height | 2.5inch |
| Length | 2.5inch |
| Weight | 0.002lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Quick NK3265 to view detailed technical specifications.
No datasheet is available for this part.