Quick QUICK100-6C technical specifications.
| Height | 5.5inch |
| Length | 9.5inch |
| Mount | Solder |
| Weight | 3.45lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Quick QUICK100-6C to view detailed technical specifications.
No datasheet is available for this part.