Quick QUICK191AD technical specifications.
| Height | 2.5inch |
| Length | 3.75inch |
| Weight | 0.65lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Quick QUICK191AD to view detailed technical specifications.
No datasheet is available for this part.