Quick QUICK870 technical specifications.
| Height | 7inch |
| Length | 14.5inch |
| Weight | 16.2lb |
| Width | 140.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Quick QUICK870 to view detailed technical specifications.
No datasheet is available for this part.