Quickfilter QF3DFXAQN000T technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Quickfilter QF3DFXAQN000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.